Manufacturer Part #
64PR100LF
64 Series 1/4 inch Square 100 Ohm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 64PR100LF - Product Specification
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
TT Electronics - BI Technologies 64PR100LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 64PR100LF is a part of 64 series 1/4 inch diameter 100 kΩ ±10 % multi-turn trimmer. It has an operating temperature range of -55°C to +125°C.
Features:
- Input Voltage, Maximum - 200 Vdc or rms not to exceed power rating
- Dielectric Strength - 900 Vrms
- Insulation Resistance, Minimum - 100 Megohms
- Resolution - Essentially infinite
- Mechanical Stops - Clutch action, both ends
- Torque, Starting Maximum - 3 oz.-in. (0.021 N-m)
- Weight, Nominal - .014 oz. (0.40 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.33
30
$1.32
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole