text.skipToContent text.skipToNavigation

Manufacturer Part #

64PR100LF

64 Series 1/4 inch Square 100 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 64PR100LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100Ω
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 64PR100LF is a part of 64 series 1/4 inch diameter 100 kΩ ±10 % multi-turn trimmer. It has an operating temperature range of -55°C to +125°C.

Features:

  • Input Voltage, Maximum - 200 Vdc or rms not to exceed power rating
  • Dielectric Strength - 900 Vrms
  • Insulation Resistance, Minimum - 100 Megohms
  • Resolution - Essentially infinite
  • Mechanical Stops - Clutch action, both ends 
  • Torque, Starting Maximum - 3 oz.-in. (0.021 N-m)
  • Weight, Nominal - .014 oz. (0.40 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
1
$1.33
30
$1.32
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section