Manufacturer Part #
5-103168-3
AMPMODU 10 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103168-3 - Product Specification
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
TE Connectivity 5-103168-3 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Black |
| Mounting Method: | PCB Mount |
Features & Applications
The 5-103168-3 is a AMPMODU 10 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header.The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.
The AMPMODU receptacle ontacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.
Product Features:
- Product Type = Connector
- [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
- Mount Angle = Vertical
- PCB Mount Retention = Without
- Surface Mount Compatible = No
- Board Standoff = Without
- Mounting Ears = Without
- Mating Connector Lock = With
- Mating Connector Lock Type = Detent Windows
- Housing Style = 4-Sided
- Post Size (mm [in]) = 0.64 [.025]
- Header Type = Shrouded
- Number of Positions = 10
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 2
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.32
30
$1.30
100
$1.29
300
$1.27
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
PCB Mount