Manufacturer Part #
015403.5DR
154 Series Fast-Acting 125 V 3.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 015403.5DR - Product Specification
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
Littelfuse 015403.5DR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 3.5A |
| Resistance: | 0.0224Ω |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2.469A |
| Dimension: | L 9.73mm x W 5.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount