Manufacturer Part #
FDS2734
N-Channel 250 V 117 mOhm UItraFET Trench® Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS2734 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 250V |
| Drain-Source On Resistance-Max: | 117mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 45nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS2734 is a single N-Channel MOSFET that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Features:
- Max rDS(on) =117 mΩ at VGS =10 V, ID = 3.0 A
- Max rDS(on) =126 mΩ at VGS = 6 V, ID = 2.8 A
- Fast switching speed
- High performance trench technology for extremely low rDS(on)
- High power and current handling capability
- RoHS compliant
Applications:
- DC-DC conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
2,500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount