text.skipToContent text.skipToNavigation

Référence fabricant

FDS2734

N-Channel 250 V 117 mOhm UItraFET Trench® Mosfet - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FDS2734 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 117mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 45nC
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDS2734 is a single N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced UItraFET Trench®process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Features:

  • Max rDS(on) =117 mO at VGS =10 V, ID = 3.0 A
  • Max rDS(on) =126 mO at VGS = 6 V, ID = 2.8 A
  • Fast switching speed
  • High performance trench technology for extremely low rDS(on)
  • High power and current handling capability
  • RoHS compliant

Applications:

  • DC-DC conversion

View the Complete family of FDS2 Mosfet Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 462,50 $
USD
Quantité
Prix unitaire
2 500
$0.985
5 000
$0.97
7 500+
$0.96
Product Variant Information section