text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0912HH

AFB Series 3200 RPM 92 x 92 x 25.4 mm 57.92 CFM 12 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0912HH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 57.92CFM
Noise: 38dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications

The AFB0912HHE is a high speed, ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 72.74 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 72.74 CFM
  • Operating voltage of 12 VDC
  • 42.5 dB(A) Acoustic Noise
  • Weighs 120 g
  • Ball bearing System
  • Speed: 3300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.32
USD
Quantity
Unit Price
72+
$9.81
Product Variant Information section