H131CRD-120 in Tray by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H131CRD-120

H131C Series T-1 Single Red Nylon LED Holder

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H131CRD-120 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 40°
Mounting Method: Through Hole
Features & Applications

The H131CRD-120 is a 3 mm Right angle single-level Red color LED holder assembly with diffused lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to -85°C

Applications:

  • Battery-operated
  • Back Lighting
  • Status Indication
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
1
$0.24
125
$0.235
750
$0.225
1,500+
$0.22
Product Variant Information section