text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191TGKT

Green 1.6 x 0.8 x 1.1 mm 130° 450 mcd Water Clear 3.2 V SMT LED Chip

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
LITEON LTST-C191TGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 130°
Wavelength: 530nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$481.00
USD
Quantity
Unit Price
5,000+
$0.0962
Product Variant Information section