Manufacturer Part #
09330006202
Han E Female Crimp Terminal Contact Ag 2.5 mm/14AWG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
HARTING 09330006202 - Product Specification
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
HARTING 09330006202 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 14 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mounting Method: | Wire Mount |
Features & Applications
The 09330006202 is a Ag 2.5 mm/14 AWG Han E F crimp contact.
Specifications:
- Series: Han® E
- Gender: Female
- Termination method: Crimp terminal
- Wire gauge AWG: 14 AWG
- Stripping length: 7,5 mm
- Rated current: 16 A
- Surface, contacts: silver
- Coat thickness: 3 µm Ag
- Wire gauge: 2,5 mm2
- Material, contact: copper alloy
Pricing Section
Global Stock:
1,049
USA:
1,049
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount