Manufacturer Part #
SBH21-NBPN-D07-ST-BK
14 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Sullins SBH21-NBPN-D07-ST-BK - Product Specification
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
Sullins SBH21-NBPN-D07-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 2A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Box Header |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The SBH21-NBPN-D07-ST-BK is a Dual row 14 position 2 mm Male Shrouded Box Header Black Colour with Centered Polarizing having Operating temperature of -40°C to 85°C
Specifications:
- Operating Temperature: -40°C to 85°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- Voltage Rating: 20m OHMS MAX.
- Current Rating: 2 AMP per contact
- Voltage Drop: AC 500V
- Insulation Resistance: l000 MEGA OHMS
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
View the SBH21 series of Male Shrouded Box Header
Pricing Section
Global Stock:
594
USA:
594
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.585
50
$0.575
200
$0.555
500
$0.545
2,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray