Manufacturer Part #
LPC1850FET256,551
LPC1850 Series 0 kB Flash 200 kB RAM 180 MHz 32-Bit Microcontroller - LBGA-256
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LBGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1850FET256,551 - Product Specification
NXP LPC1850FET256,551 - Technical Attributes
Attributes Table
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | FlashLess |
| RAM Size: | 200kB |
| Speed: | 180MHz |
| No of I/O Lines: | 164 |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LBGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
180+
$8.11
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LBGA-256
Mounting Method:
Surface Mount