Manufacturer Part #
SPV1040TTR
SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
STMicroelectronics SPV1040TTR - Technical Attributes
| Configuration: | Switching |
| Number of Cells: | 1 |
| Supply Voltage: | 0.3V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SPV1040 is a high-efficiency, low-power, low-voltage DC-DC step-up converter that maximizes the energy transferred from the solar panel to the load using an embedded MPPT algorithm.
It is based on a perturb-and-observe method which applies a duty cycle variation to a PWM signal according to the input power trend. Furthermore, the device guarantees the safety of the application by implementing either an overcurrent or overtemperature protection and regulating the battery voltage at any time.
The 0.3 V start-up input voltage is well suited to any portable application where only a few photovoltaic power cells are used.
Key features:
- 0.3 V up to 5.5 V input operating voltage
- 120 mΩ internal active switch
- 140 mΩ internal synchronous rectifier
- 2 up to 5.2 V output voltage regulation
- 1.8 A maximum output current
- 155 ºC over-temperature shutdown
Applications:
- Smart phones and GPS systems
- Wireless headsets
- Small appliances, sensors
- Portable media players
- Digital still cameras
- Toys and portable healthcare
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount