Référence fabricant
SPV1040TTR
SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :TSSOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
STMicroelectronics SPV1040TTR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics SPV1040TTR - Caractéristiques techniques
| Configuration: | Switching |
| Number of Cells: | 1 |
| Supply Voltage: | 0.3V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Style d'emballage : | TSSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The SPV1040 is a high-efficiency, low-power, low-voltage DC-DC step-up converter that maximizes the energy transferred from the solar panel to the load using an embedded MPPT algorithm.
It is based on a perturb-and-observe method which applies a duty cycle variation to a PWM signal according to the input power trend. Furthermore, the device guarantees the safety of the application by implementing either an overcurrent or overtemperature protection and regulating the battery voltage at any time.
The 0.3 V start-up input voltage is well suited to any portable application where only a few photovoltaic power cells are used.
Key features:
- 0.3 V up to 5.5 V input operating voltage
- 120 mO internal active switch
- 140 mO internal synchronous rectifier
- 2 up to 5.2 V output voltage regulation
- 1.8 A maximum output current
- 155 ºC over-temperature shutdown
Applications:
- Smart phones and GPS systems
- Wireless headsets
- Small appliances, sensors
- Portable media players
- Digital still cameras
- Toys and portable healthcare
To learn more about the SPV1040 series.
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
TSSOP-8
Méthode de montage :
Surface Mount