Manufacturer Part #
UBC1H101MNS1MS
BC Series 100 uF 50 V 150 °C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UBC1H101MNS1MS - Product Specification
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
Nichicon UBC1H101MNS1MS - Technical Attributes
Attributes Table
| Series: | BC |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 150°C |
| Operating Temp Range: | -55°C to +150°C |
| Ripple Current: | 420mA |
| Operating Temp-Max: | 150°C |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
200
$0.84
400
$0.83
600
$0.82
1,000
$0.81
2,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount