Manufacturer Part #
ICL7660AIBAZA
ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
Product Specification Section
Renesas ICL7660AIBAZA - Product Specification
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
Renesas ICL7660AIBAZA - Technical Attributes
Attributes Table
Topology: | Charge Pump |
Input Voltage: | 1.5V to 12V |
Output Current-Max: | 45mA |
Output Type: | Fixed |
Switching Frequency-Max: | 10kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 98% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.16
40
$1.14
150
$1.12
400
$1.11
1,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount