Manufacturer Part #
ISL1208IU8Z
ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
Renesas ISL1208IU8Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL1208IU8Z - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| Non-Volatile Memory Size: | 2B |
| Supply Voltage-Nom: | 2.7V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL1208IU8Z is a low power real time clock with battery backed SRAM, available in surface mount MSOP-8 package.
This device functions include clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM with an external, low-cost 32.768 kHz crystal.
Features:
- Real Time Clock/Calendar
- Tracks Time in Hours, Minutes, and Seconds
- Day of the Week, Day, Month, and Year
- 15 Selectable Frequency Outputs
- Single Alarm
- Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
- Single Event or Pulse Interrupt Mode
- Automatic Backup to Battery or Super Capacitor
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I2C Interface
- 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Same Pin Out as ST M41Txx and Maxim DS13xx Devices
- Small Package Options
- 8 Ld MSOP Packages
- Pb-Free Available (RoHS Compliant)
Applications:
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set-Top Box/TelevisionModems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.77
30
$1.74
125
$1.71
300
$1.70
1,250+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount