Manufacturer Part #
ISL8033AIRZ
ISL8033 Series Dual 2.8 - 6 V 2.5 MHz 3 A Buck Regulator - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL8033AIRZ - Product Specification
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
Renesas ISL8033AIRZ - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.8V to 6V |
| Output Current-Max: | 3A |
| Switching Frequency-Max: | 2.5MHz |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL8033AIRZ is a high efficiency synchronous buck regulator with dual low quiescent current and rated for 3 A per channel with a 2.5 MHz, Ideal for any low power low-voltage applications.
This offers 2.5 MHz operation for smaller more compacted design. The channels are 180° out-of-phase for input RMS current and EMI reduction. It is optimized for generating low output voltages down to 0.8 V each. The supply voltage range is from 2.85 V to 6 V, allowing for the use of a single Li+ cell, three NiMH cells or a regulated 5 V input.
Features:
- Dual 3 A High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
- 2% Output Accuracy Over-Temperature/Load/Line
- Internal Digital Soft-Start - 1.5 ms
- External Synchronization up to 6 MHz (ISL8033)
- Internal Current Mode Compensation
- Peak Current Limiting and Hiccup Mode Short Circuit Protection
- Adjustable Peak Overload Current
- Negative Current Protection
- Pb-Free (RoHS Compliant)
Applications:
- DC/DC POL Modules
- µC/µP, FPGA and DSP Power
- Plug-in DC/DC Modules for Routers and Switchers
- Test and Measurement Systems
- Li-ion Battery Power Devices
- Bar Code Readers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$1.83
225
$1.80
375
$1.79
1,125
$1.77
1,875+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount