Manufacturer Part #
GC0401K
GC0401 Series 28.5 x 40 mm 1.0 W 11.3 mm Depth 8Ω 390 Hz Notebook Speaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Same Sky - CUI Devices GC0401K - Product Specification
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
Features & Applications
The GC0401K is a Low profile notebook speaker with 390 Hz frequency and sound pressure level of 82 dB.
Specifications:
- S.P. Level - 82 dB
- Max Input - 2 W
- Nominal Input - 1 W
- Impedance - 8 ohm
- Resonance Frequency - 390 Hz
- Cone Type - Paper
- Magnet Type - Nd-Fe-B
- Frame Shape - Square
- Dimensions LxWxH - 28.5 x 40 x 11.3 mm
- Dimensions LxWxH - 1.12 x 1.57 x 0.44 in
- Mounting Style - Solder Eyelet(s)
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray