text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C182L

FR Series 16 V 1800 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Panasonic Industry EEU-FR1C182L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 288mA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.335
250
$0.325
1,000
$0.32
2,500+
$0.305
Product Variant Information section