text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1V221

EEU-EB Series 35 V 220 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Panasonic Industry EEU-EB1V221 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 197mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.14
USD
Quantity
Unit Price
1
$0.135
200
$0.132
750
$0.129
2,000
$0.127
7,500+
$0.122
Product Variant Information section