Manufacturer Part #
EEE-FK1H331AQ
330 µF 50 V 5000 Hrs @ 105°C Radial, Can SMD Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1H331AQ - Product Specification
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
Panasonic Industry EEE-FK1H331AQ - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 900mA |
| Impedance: | 0.12Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.49
600
$0.48
2,000
$0.47
3,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount