CMDSH2-3 TR in Cut Tape by Central Semiconductor | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH2-3 TR

CMDSH Series 30 V 200 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMDSH2-3 TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.42V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The CMDSH2-3 TR is a 30 V and 200 mA surface mount high current schottky diode. It is part of CMDSH series and is available in SOD-323 package. It is designed for applications requiring a low forward voltage drop.

Features:

  • Peak Repetitive Reverse Voltage: 30 V
  • Average Forward Current: 200 mA
  • Peak Forward Surge Current, tp=10ms: 1.0 A
  • Power Dissipation: 250 mW
  • Operating and Storage Junction Temperature: -65 to +150 °C
  • Thermal Resistance: 500 °C/W
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
3000
Total
$0.43
USD
Quantity
Unit Price
1
$0.43
15
$0.405
75
$0.39
300
$0.38
1,500+
$0.36
Product Variant Information section