Manufacturer Part #
AT32UC3B0256-A2UT
AT32 Series 256 kB Flash 32 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip AT32UC3B0256-A2UT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT32UC3B0256-A2UT - Technical Attributes
Attributes Table
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 60MHz |
No of I/O Lines: | 44 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/SSC/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.65V to 1.95V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
728
USA:
728
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$7.94
4
$7.83
15
$7.73
30
$7.68
75+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount