Manufacturer Part #
74HC4046APW,118
74HC Series 6 V 3-State Surface Mount Phase Lock Loop - TSSOP-16
Product Specification Section
Nexperia 74HC4046APW,118 - Product Specification
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
Nexperia 74HC4046APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Phase Lock Loop |
Family: | A/HC/T/U |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3V to 6V |
Supply Current: | 8µA |
Power Dissipation: | 500mW |
Propagation Delay: | 340ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 2 |
No of Outputs: | Triple |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | HTSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount