Manufacturer Part #
L130-4090002011001
3020 4000K 45 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Lumileds L130-4090002011001 - Product Specification
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
Lumileds L130-4090002011001 - Technical Attributes
Attributes Table
| Application: | Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox |
| Family: | 3020 |
| Type of White: | Neutral |
| Color: | White |
| Flux: | 45lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 3.05V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000+
$0.0809
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount