text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N751AUR-1

1N751AUR Series 500 mW 5.1 V Axial Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip JANTX1N751AUR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 10%
Impedance: 14Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 75mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
185
Multiple Of:
1
Total
$632.70
USD
Quantity
Unit Price
1
$3.60
15
$3.52
40
$3.47
125
$3.42
300+
$3.32
Product Variant Information section