Manufacturer Part #
GST90A48-P1M
GST Series 90 W Single Output 48 V DC Plug Desktop Green Adaptor (Level VI)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST90A48-P1M - Product Specification
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
MEAN WELL GST90A48-P1M - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 90W |
| Output Voltage: | 48V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.87A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 2.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$30.98
3
$30.53
5
$30.33
15
$29.89
25+
$29.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount