Manufacturer Part #
MBR1045CTP
MBR1045CTP Series 45 V 10 A Through Hole Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBR1045CTP - Product Specification
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
SMC MBR1045CTP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 125A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.55V |
| Diode Capacitance-Max: | 300pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.24
200
$0.235
1,000
$0.225
6,250+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole