text.skipToContent text.skipToNavigation

Manufacturer Part #

STW33N60M2

Single N-Channel 600 V 0.125 Ohm 45.5 nC 190 W Flange Mount Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW33N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 190W
Qg Gate Charge: 45.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 26A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 109ns
Rise Time: 9.6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 1781pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,554.00
USD
Quantity
Unit Price
30
$2.67
120
$2.63
450
$2.59
900
$2.57
2,250+
$2.53
Product Variant Information section