Manufacturer Part #
UCLAMP0511PQTCT
UCLAMP Series 14 Vcl Low Voltage μClamp® 1-Line ESD Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP0511PQTCT - Product Specification
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
Semtech UCLAMP0511PQTCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 14V |
| Directional: | Bi-Directional |
| Peak Output Current: | 12A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 170W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 75pF |
| Breakdown Voltage-Max: | 10V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount