ISL78208ARZ in Tube by Renesas | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78208ARZ

32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78208ARZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 26V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 2
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$2,256.00
USD
Quantity
Unit Price
60+
$3.76
Product Variant Information section