Manufacturer Part #
NTZD3154NT1G
Dual N-Channel 20 V 0.9 Ohm 2.5 nC 250 mW Silicon SMT Mosfet - SOT-563
Product Specification Section
onsemi NTZD3154NT1G - Product Specification
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
onsemi NTZD3154NT1G - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 0.9Ω |
Rated Power Dissipation: | 250mW |
Qg Gate Charge: | 2.5nC |
Gate-Source Voltage-Max [Vgss]: | 7V |
Drain Current: | 540mA |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 16ns |
Rise Time: | 4ns |
Fall Time: | 8ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 0.6mm |
Length: | 1.7mm |
Input Capacitance: | 80pF |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
468,000
USA:
468,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0573
8,000
$0.0564
16,000
$0.0555
20,000
$0.0552
60,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount