Manufacturer Part #
ISL91107IIAZ-T7A
ISL9110 Series 5.5 V 2.5 MHz High Efficiency Buck-Boost Regulator - WLCSP-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:WLCSP-15 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Renesas ISL91107IIAZ-T7A - Product Specification
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
Renesas ISL91107IIAZ-T7A - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 1V to 5.2V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.5MHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 96% |
| No. of Outputs: | 1 |
| Quiescent Current: | 45µA |
| Load Regulation (%): | 0.4% |
| Package Style: | WLCSP-15 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.99
500
$0.975
1,000
$0.96
1,250
$0.955
3,750+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
WLCSP-15
Mounting Method:
Surface Mount