Manufacturer Part #
FAN48610UC50X
FAN48610 Series 5 V 2.5 MHz Fixed Synchronous Tiny Boost Regulator - WLCSP-9
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-9 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN48610UC50X - Product Specification
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
onsemi FAN48610UC50X - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 2.5V to 4.5V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 3MHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 94% |
| No. of Outputs: | 1 |
| Quiescent Current: | 85µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-9 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-9
Mounting Method:
Surface Mount