Manufacturer Part #
S25FL128SAGNFI003
FL-S Series 128-Mbit (16 M x 8) 3.6 V 133 MHz SPI Flash Memory - WSON-8
Infineon S25FL128SAGNFI003 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S25FL128SAGNFI003 - Technical Attributes
| Program Memory Type: | Flash | 
| Clock Frequency-Max: | 133MHz | 
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O | 
| Memory Density: | 128Mb | 
| Memory Organization: | 16M x 8 | 
| Supply Voltage-Nom: | 2.7V to 3.6V | 
| Temperature Grade: | Industrial | 
| Operating Temp Range: | -40°C to +85°C | 
| Storage Temperature Range: | -65°C to +150°C | 
| Input Capacitance: | 8pF | 
| Moisture Sensitivity Level: | 3 | 
| Package Style: | WSON-8 | 
| Mounting Method: | Surface Mount | 
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount