Manufacturer Part #
NCB-H1206B121TR200F
NCB-H Series 1206 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB-H1206B121TR200F - Product Specification
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
NIC Components NCB-H1206B121TR200F - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 2000mA |
| DC Resistance-Max: | 0.1Ω |
| Case Size: | 1206 (3216 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 3.2mm x W 1.6mm x H 1.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0158
60,000
$0.0153
90,000+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount