Manufacturer Part #
MC33742PEGR2
33742 Series 5.5 to 18 V Surface Mount High Speed CAN Transceiver - SOIC-28
Product Specification Section
NXP MC33742PEGR2 - Product Specification
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
NXP MC33742PEGR2 - Technical Attributes
Attributes Table
Interface: | SPI |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 27V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +165°C |
Supply Current: | 42mA |
JunctionTemperature Range: | -40°C to +150°C |
No. of Transceivers: | 1 |
Interface Type: | CAN |
No of Pins: | 28 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-28W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28W
Mounting Method:
Surface Mount