Manufacturer Part #
STW4N150
STW4N150 Series 1500 V 5 Ohm 4 A N-Channel PowerMESH™ Power Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Package Style:TO-247-3 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW4N150 - Product Specification
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
STMicroelectronics STW4N150 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1500V |
| Drain-Source On Resistance-Max: | 7Ω |
| Rated Power Dissipation: | 160|W |
| Qg Gate Charge: | 30nC |
| Package Style: | TO-247-3 |
Features & Applications
The STW4N150 is Using the well consolidated high voltage MESH OVERLAY™ process, STMicroelectronics has designed an advanced family of very high voltage Power MOSFETs with outstanding performances. The strengthened layout coupled with the company’s proprietary edge termination structure, gives the lowest RDS(on) per area, unrivalled gate charge and switching characteristics.
Features:
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Fully isolated TO-3PF plastic packages
- Creepage distance path is 5.4 mm (typ.) for TO-3PF
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.62
20
$3.54
75
$3.49
250
$3.44
1,000+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-247-3