Manufacturer Part #
RC0201FR-073K92L
RC Series 0201 0.05 W 3.92 kOhm ±1%±200 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
YAGEO RC0201FR-073K92L - Product Specification
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
YAGEO RC0201FR-073K92L - Technical Attributes
Attributes Table
| Resistance: | 3.92kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Rated Current: | 0.5A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | L 0.6mm x W 0.3mm |
| Height - Max: | 0.23mm |
| Dielectric Withstanding Voltage: | 50V |
| Overload Voltage - Max: | 50V |
Pricing Section
Global Stock:
160,000
USA:
160,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0013
40,000
$0.0012
150,000
$0.0012
400,000
$0.0011
1,000,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel