Manufacturer Part #
TAJE227M016RNJ
TAJ Series 220 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
KYOCERA AVX TAJE227M016RNJ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX TAJE227M016RNJ - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJE227M016R is a 0.287” x 0.169” (x0.162) package 16 volt 220 mf capacitor with a tolerance of +/- 20%. The TAJE227M016R is lead free and comes in 7 inch reels. For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount