Manufacturer Part #
ENP-360-24
ENP Series 360 W 90 to 264 VAC Input 24 V Output Desktop Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL ENP-360-24 - Product Specification
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
MEAN WELL ENP-360-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 360W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Output Current: | 13A |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$102.80
2
$101.30
3
$100.43
4
$99.82
5+
$97.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount