Manufacturer Part #
LNK306DG-TL
225 mA (MDCM) 360 mA (CCM)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Power Integrations LNK306DG-TL - Product Specification
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
Power Integrations LNK306DG-TL - Technical Attributes
Attributes Table
| Isolation: | Non Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck/Boost/Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 69% |
| Supply Current: | 250µA |
| Switching Frequency-Max: | 66kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount