text.skipToContent text.skipToNavigation

Manufacturer Part #

02SR-3S

CONN RCPT SR 2 POS 1.0MM TIN

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02SR-3S - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Material: Phosphor Bronze
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.116
6,000
$0.115
8,000
$0.114
10,000+
$0.113
Product Variant Information section