Manufacturer Part #
UCLAMP2801T.TCT
UCLAMP Series 1 x 0.6 x 0.4 mm 240 W 28 V 60 Vcl 1 Line ESD Protection TVS Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1006P2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP2801T.TCT - Product Specification
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
Semtech UCLAMP2801T.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 32V |
| Clamping Voltage-Max: | 60V |
| Directional: | Uni-Directional |
| Peak Output Current: | 4A |
| Reverse Leakage Current: | 0.005µA |
| Peak Power: | 240W |
| Standoff Voltage: | 28V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 40pF |
| Breakdown Voltage-Max: | 40V |
| Package Style: | SLP-1006P2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount