Manufacturer Part #
1437565-5
Tactile Switch SPST-NO Top Actuated Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12800 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1437565-5 - Product Specification
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
TE Connectivity 1437565-5 - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Actuation Force: | 1.6N |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Style: | Square |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | H 0.287mm x L 3.4mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
6,400+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
12800 per Tray
Mounting Method:
Through Hole