Manufacturer Part #
CPC1943GS
CPC1943 Series SPST 500 mA 400 V Single Channel Solid State Relay SMT - DIP-6
Product Specification Section
Littelfuse CPC1943GS - Product Specification
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
Littelfuse CPC1943GS - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 400V |
Input Voltage: | 1.2V |
Contact Current-Max: | 500mA |
Isolation Voltage-RMS: | 3750V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-76 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$3.95
100
$3.91
150
$3.88
200+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SMD-76
Mounting Method:
Surface Mount