text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1943GS

CPC1943 Series SPST 500 mA 400 V Single Channel Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1943GS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
Input Voltage: 1.2V
Contact Current-Max: 500mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-76
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$935.00
USD
Quantity
Unit Price
50
$3.85
100
$3.80
150
$3.78
200+
$3.74
Product Variant Information section