Manufacturer Part #
ABM12W-27.1200MHZ-6-B1U-T3
ABM12W Series 27.12 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABM12W-27.1200MHZ-6-B1U-T3 - Product Specification
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
Abracon ABM12W-27.1200MHZ-6-B1U-T3 - Technical Attributes
Attributes Table
| Load Capacitance: | 6pF |
| Operating Frequency: | 27.12MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 120Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 1.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount