Manufacturer Part #
MX66U1G45GXDI00
1.8V, 1G-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) 24-Ball BGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:BGA-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX66U1G45GXDI00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX66U1G45GXDI00 - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 166MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 1Gb |
| Memory Organization: | 128 M x 2 |
| Supply Voltage-Nom: | 1.65V to 2V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 16pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | BGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
480+
$13.42
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount